Bosch Rexroth Joint, Connecting Component, Strut Profile 10
- RS Stock No.:
- 277-6768
- Mfr. Part No.:
- 3842538684
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$101.34
(exc. GST)
$111.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.34 |
*price indicative
- RS Stock No.:
- 277-6768
- Mfr. Part No.:
- 3842538684
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Joint | |
| Compatible Strut Profile | 10 | |
| Material | Die Cast Aluminium | |
| Structural Element Type | Fixing & Connection Element | |
| Length | 40mm | |
| Standards/Approvals | No | |
| Series | 3842 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Joint | ||
Compatible Strut Profile 10 | ||
Material Die Cast Aluminium | ||
Structural Element Type Fixing & Connection Element | ||
Length 40mm | ||
Standards/Approvals No | ||
Series 3842 | ||
- COO (Country of Origin):
- TR
The Bosch Rexroth Joint 40x40 is a version of design LINE with special silver paint RAL 9006 for an especially high quality design. This joint offers movable or rigid profile connections at any angle. The clamping and convenient adjustment of support joint is possible using a clamping lever 5 Nm.
ESD capable
Swivel range 180 degree
With marking in 15 degree increments
Related links
- Bosch Rexroth Joint, Connecting Component
- Bosch Rexroth Joint Clamp, Connecting Component
- Bosch Rexroth Joint Clamp Strut Profile 40 mm, Groove Size 10 mm
- Bosch Rexroth Joint Clamp Strut Profile 45 mm, Groove Size 10 mm
- RS PRO Pivot Joint Strut Profile 30 mm, Groove Size 6 to 8 mm²
- RS PRO Pivot Joint Strut Profile 20 mm, Groove Size 5 to 6 mm²
- RS PRO Pivot Joint Strut Profile Type 1, Round Tube Size 33.7 mm
- RS PRO Pivot Joint Strut Profile 40 mm, Groove Size 8 to 10 mm²
