NTN NK105/26R+1R95X105X26 95 mm ID Roller Bearing Needle Roller, Machined-ring, 125 mm OD

Subtotal (1 unit)*

$531.86

(exc. GST)

$585.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$531.86

*price indicative

RS Stock No.:
453-765
Mfr. Part No.:
NK105/26R+1R95X105X26
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

95mm

Race Width

26mm

Bore Type

Round

Cage Material

Steel

Roller Material

Steel

Bearing Material

High Carbon Chrome Steel

Number of Rows

1

Static Load Rating

147kN

Internal Clearance

CN

End Type

Open

Standards/Approvals

RoHS

Series

NK105/26R+1R95X105X26

Maximum Speed - Oil

3800rpm

Maximum Speed - Grease

2500rpm

Limiting Speed

3800rpm

Outside Diameter

125mm

Dynamic Load Rating

76.5kN

Bearing Type

Needle Roller, Machined-ring

COO (Country of Origin):
JP
The NTN Needle roller bearing with a machined-ring and inner ring is engineered for precision and reliability in various applications. This component features double-side ribs and a convenient lubrication hole that optimises performance and longevity. With its robust design, it caters to both grease and oil lubrication, making it suitable for diverse operational environments. Its specific dimensions ensure compatibility with other mechanical systems, while its sturdy construction promises significant load ratings, making it an ideal choice for industrial machinery.

Enhanced durability assures long service life

Precision engineering minimises operational downtime

Robust structure supports high rotational speeds

Ideal for a variety of industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy