NTN NK105/26R 105 mm ID Roller Bearing Needle Roller, Machined-ring, 125 mm OD

Subtotal (1 unit)*

$346.55

(exc. GST)

$381.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$346.55

*price indicative

RS Stock No.:
453-812
Mfr. Part No.:
NK105/26R
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

105mm

Race Width

26mm

Bore Type

Round

Cage Material

Steel

Roller Material

Steel

Standards/Approvals

RoHS

End Type

Open

Dynamic Load Rating

76.5kN

Outside Diameter

125mm

Internal Clearance

CN

Static Load Rating

147kN

Number of Rows

1

Bearing Material

High Carbon Chrome Steel

Maximum Speed - Grease

2500rpm

Maximum Speed - Oil

3800rpm

Series

NK105/26R

Limiting Speed

3800rpm

Bearing Type

Needle Roller, Machined-ring

COO (Country of Origin):
JP
The NTN Needle roller bearing is designed with a machined ring and is notable for its absence of an inner ring, making it an ideal choice for compact applications. The double-sided ribs enhance stability and performance, while the lubrication hole in the outer ring ensures effective maintenance and longevity. Engineered to meet the high demands of various industrial applications, this product exemplifies precision and reliability. With a generous range of operating temperatures, this bearing is suitable for diverse environments, making it a versatile addition to any machinery. Its thoughtful design contributes to smoother operation and reduced wear, ensuring optimum performance.

Offers a dynamic load rating that supports heavy-duty applications

Provides excellent static load support, ensuring operational reliability

Built to perform effectively under varying temperature conditions

Manufactured from high-quality steel for increased durability and lifespan

Precision-engineered to minimise friction and improve efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy