NTN NK100/26R+1R90X100X26 90 mm ID Roller Bearing Needle Roller, Machined-ring, 120 mm OD

Subtotal (1 unit)*

$434.31

(exc. GST)

$477.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$434.31

*price indicative

RS Stock No.:
453-764
Mfr. Part No.:
NK100/26R+1R90X100X26
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

90mm

Race Width

26mm

Bore Type

Round

Roller Material

Steel

Cage Material

Steel

Dynamic Load Rating

73.5kN

End Type

Open

Standards/Approvals

RoHS

Bearing Material

High Carbon Chrome Steel

Number of Rows

1

Static Load Rating

137kN

Internal Clearance

CN

Outside Diameter

120mm

Series

NK100/26R+1R90X100X26

Maximum Speed - Oil

4000rpm

Maximum Speed - Grease

2700rpm

Limiting Speed

4000rpm

Bearing Type

Needle Roller, Machined-ring

COO (Country of Origin):
JP
The NTN Needle roller bearing is engineered for precision and durability in demanding applications. Boasting a machined-ring design and an inner ring, this bearing ensures reliable performance under both static and dynamic loads. Its thoughtful configuration, including double-side ribs and a lubrication hole, optimises functional efficiency and extends operational life. Designed to withstand various conditions, this bearing is ideal for use in machinery requiring robust performance without the risk of wear or failure. With excellent load ratings and a versatile temperature range, it stands out as a highly effective solution for industrial applications needing reliable and efficient componentry.

Precision engineering ensures minimal friction and optimal rotation

Capable of functioning in extreme temperature ranges

Compact dimensions facilitate installation in tight spaces

Meets rigorous industry standards for quality and dependability

Ideal for applications requiring high-speed rotation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy