NTN NA4919R 95 mm ID Roller Bearing Needle Roller, Machined-ring, 130 mm OD
- RS Stock No.:
- 454-503
- Mfr. Part No.:
- NA4919R
- Brand:
- NTN
Subtotal (1 unit)*
$588.03
(exc. GST)
$646.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $588.03 |
*price indicative
- RS Stock No.:
- 454-503
- Mfr. Part No.:
- NA4919R
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 95mm | |
| Race Width | 35mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Maximum Speed - Grease | 2400rpm | |
| Maximum Speed - Oil | 3600rpm | |
| Series | NA4919R | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 118kN | |
| Outside Diameter | 130mm | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 260kN | |
| Internal Clearance | CN | |
| Bearing Type | Needle Roller, Machined-ring | |
| Race Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 95mm | ||
Race Width 35mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Maximum Speed - Grease 2400rpm | ||
Maximum Speed - Oil 3600rpm | ||
Series NA4919R | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 118kN | ||
Outside Diameter 130mm | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 260kN | ||
Internal Clearance CN | ||
Bearing Type Needle Roller, Machined-ring | ||
Race Type Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing is designed for optimal performance in various industrial applications. Featuring machined rings with an inner ring, this bearing ensures superior load distribution and stability, making it ideal for demanding conditions. Its robust construction includes double-side ribs and a lubrication hole, allowing for effective lubrication and reducing wear over time. With a compact yet sturdy design, this bearing offers reliable functionality, ensuring longevity and efficiency in mechanical systems. It is meticulously crafted to meet rigorous standards, embodying the quality and precision that defines the brand.
Features a lubrication hole for improved maintenance
Crafted from high-quality materials to ensure durability
Optimised for efficiency in a range of industrial applications
Compact design allows for space-saving installations
Effective in maintaining performance under various operating conditions
- RS Stock No. 0454042
- Mfr. Part No. NA4826
Each
$836.63
- RS Stock No. 0453950
- Mfr. Part No. RNA4919R
Each
$427.98
- RS Stock No. 0453765
- Mfr. Part No. NK105/26R+1R95X105X26
Each
$531.86
- RS Stock No. 0455493
- Mfr. Part No. NK95/36R
Each
$311.81
Related links
- NTN NK110/40R 110 mm ID Roller Bearing Needle Roller 130 mm OD
- NTN NK110/40R+1R100X110X40 100 mm ID Roller Bearing Needle Roller 130 mm OD
- NTN NK95/36R 95 mm ID Roller Bearing Needle Roller 115 mm OD
- NTN NA4926 130 mm ID Roller Bearing Needle Roller 180 mm OD
- NTN NK80/35R+1R70X80X35 70 mm ID Roller Bearing Needle Roller 95 mm OD
- NTN NK105/26R+1R95X105X26 95 mm ID Roller Bearing Needle Roller 125 mm OD
- NTN NA4822 110 mm ID Roller Bearing Needle Roller 140 mm OD
- NTN NKS70R 70 mm ID Roller Bearing Needle Roller 90 mm OD












