NTN NK80/35R+1R70X80X35 70 mm ID Roller Bearing Needle Roller, Machined-ring, 95 mm OD

Subtotal (1 unit)*

$290.78

(exc. GST)

$319.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$290.78

*price indicative

RS Stock No.:
455-338
Mfr. Part No.:
NK80/35R+1R70X80X35
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

70mm

Race Width

35mm

Bore Type

Round

Roller Material

Steel

Cage Material

Steel

Internal Clearance

CN

Static Load Rating

184kN

Number of Rows

1

Bearing Material

High Carbon Chrome Steel

Limiting Speed

3300rpm

Maximum Speed - Grease

3300rpm

Maximum Speed - Oil

5000rpm

Series

NK80/35R+1R70X80X35

Standards/Approvals

RoHS

End Type

Open

Dynamic Load Rating

79.5kN

Outside Diameter

95mm

Bearing Type

Needle Roller, Machined-ring

COO (Country of Origin):
JP
The NTN Needle roller bearing, designed with precision and reliability in mind, is the ideal choice for applications requiring robust performance and durability. Crafted , this product features a machined-ring construction combined with an inner ring, ensuring enhanced stability under load. It is specifically made to accommodate high dynamic and static loads, allowing for seamless operation even in demanding conditions. With its integrated lubrication hole to facilitate proper maintenance, this bearing promises longevity and efficiency. The well-thought-out design incorporates double-side ribs, further elevating its durability and performance metrics. Perfect for a variety of industrial uses, it brings together the perfect blend of quality and innovation.

Features a compact design suitable for tight spaces without compromising strength

Constructed from high-quality material to resist wear and tear

Offers precision engineering that meets industry standards for excellent performance

Maximises operational efficiency with improved speed capabilities

Provides versatility across multiple applications within industrial machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy