NTN NK105/36R+1R95X105X36 95 mm ID Roller Bearing Machined-ring, Needle Roller, 125 mm OD

Subtotal (1 unit)*

$591.62

(exc. GST)

$650.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$591.62

*price indicative

RS Stock No.:
453-767
Mfr. Part No.:
NK105/36R+1R95X105X36
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

95mm

Race Width

36mm

Bore Type

Round

Cage Material

Steel

Roller Material

Steel

End Type

Open

Standards/Approvals

RoHS

Number of Rows

1

Bearing Material

High Carbon Chrome Steel

Dynamic Load Rating

111kN

Internal Clearance

CN

Outside Diameter

125mm

Static Load Rating

238kN

Maximum Speed - Grease

2500rpm

Maximum Speed - Oil

3800rpm

Series

NK

Limiting Speed

3800rpm

Bearing Type

Machined-ring, Needle Roller

COO (Country of Origin):
JP
The NTN needle roller bearing designed for optimal efficiency and durability. This product features a machined ring with an inner ring, specifically engineered to accommodate significant radial loads while ensuring a smooth operation. Its compact design makes it ideal for applications requiring reliable performance in constrained spaces. Whether for industrial machinery or automotive components, this needle roller bearing is tailored to meet rigorous demands. With a lubrication hole included, maintenance is straightforward, ensuring longevity and dependable functionality across various operating conditions. Experience enhanced load ratings and elevated speed limits, making this a preferred choice for engineers and procurement professionals alike.

Designed with double-side ribs for added robustness

Ensures smooth operation with reduced friction

Versatile applications across multiple industries

Constructed from high-quality material for enhanced durability

Meets precise engineering standards for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy