NTN 1R95X105X26 95 mm ID Needle Roller Bearing Needle Roller, 105 mm OD

Subtotal (1 unit)*

$141.64

(exc. GST)

$155.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$141.64

*price indicative

RS Stock No.:
640-099
Mfr. Part No.:
1R95X105X26
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Bearing

Inside Diameter

95mm

Race Width

26mm

Outside Diameter

105mm

Standards/Approvals

No

Series

1R

Bearing Type

Needle Roller

Non Compliant

COO (Country of Origin):
JP
The NTN Needle Roller Bearing with inner ring designed for applications where the shaft cannot be hardened or ground. With an internal diameter (d) of 95 mm, an outer diameter (F) of 105 mm, and a width (B) of 26 mm, it provides a robust raceway for needle rollers. Manufactured from hardened bearing steel, it features a minimum fillet radius (rs) of 1 mm and a chamfer length (t) of 2.5 mm. This inner ring does not include a lubrication hole and adheres to precision class P0 standards.

100 mm Min shoulder diameter IR

1 mm Max shaft & housing fillet radius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy