NTN NK95/36R 95 mm ID Roller Bearing Needle Roller, Machined-ring, 115 mm OD
- RS Stock No.:
- 455-493
- Mfr. Part No.:
- NK95/36R
- Brand:
- NTN
Subtotal (1 unit)*
$311.81
(exc. GST)
$342.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $311.81 |
*price indicative
- RS Stock No.:
- 455-493
- Mfr. Part No.:
- NK95/36R
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 95mm | |
| Race Width | 36mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Outside Diameter | 115mm | |
| Static Load Rating | 223kN | |
| Dynamic Load Rating | 108kN | |
| Standards/Approvals | RoHS | |
| Series | NK95/36R | |
| Maximum Speed - Oil | 4200rpm | |
| Maximum Speed - Grease | 2800rpm | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| End Type | Open | |
| Limiting Speed | 4200rpm | |
| Bearing Type | Needle Roller, Machined-ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 95mm | ||
Race Width 36mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Outside Diameter 115mm | ||
Static Load Rating 223kN | ||
Dynamic Load Rating 108kN | ||
Standards/Approvals RoHS | ||
Series NK95/36R | ||
Maximum Speed - Oil 4200rpm | ||
Maximum Speed - Grease 2800rpm | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
End Type Open | ||
Limiting Speed 4200rpm | ||
Bearing Type Needle Roller, Machined-ring | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing is designed for optimal performance in demanding applications. Offering a machined-ring structure without an inner ring, it ensures reduced friction and enhanced reliability. The hallmark of this product is its double-side ribs, complemented by a lubrication hole that simplifies maintenance. Specially crafted for precise operations, this bearing provides exceptional durability and efficiency, making it an essential component in various industrial and engineering tasks. With its robust construction and advantageous design, it excels in environments requiring high load capacities and operational reliability. Depend on this innovative bearing to keep your machinery running smoothly, even under the most strenuous conditions.
Lubrication hole simplifies maintenance and extends life
Precision class P0 ensures accurate performance
Dynamic and static load ratings cater to heavy-duty applications
Wide operational temperature range supports versatile usage
Grease and oil lubrication options expand functional adaptability
Related links
- NTN NK95/36R+1R85X95X36 85 mm ID Roller Bearing Needle Roller 115 mm OD
- NTN NK95/26R 95 mm ID Roller Bearing Machined-ring 115 mm OD
- NTN NK80/35R+1R70X80X35 70 mm ID Roller Bearing Needle Roller 95 mm OD
- NTN NA4919R 95 mm ID Roller Bearing Needle Roller 130 mm OD
- NTN NK105/26R+1R95X105X26 95 mm ID Roller Bearing Needle Roller 125 mm OD
- NTN NK105/36R+1R95X105X36 95 mm ID Roller Bearing Machined-ring 125 mm OD
- NTN NK95/26R+1R85X95X26 85 mm ID Roller Bearing Machined-ring 115 mm OD
- NTN NK20/16RCT 20 mm ID Needle Roller Thrust Bearing Needle Roller 28 mm OD
