NTN RNA4917R 100 mm ID Roller Bearing Needle Roller, Machined-ring, 120 mm OD
- RS Stock No.:
- 453-948
- Mfr. Part No.:
- RNA4917R
- Brand:
- NTN
Subtotal (1 unit)*
$336.51
(exc. GST)
$370.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $336.51 |
*price indicative
- RS Stock No.:
- 453-948
- Mfr. Part No.:
- RNA4917R
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 35mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Internal Clearance | CN | |
| Static Load Rating | 237kN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Maximum Speed - Grease | 2700rpm | |
| Maximum Speed - Oil | 4000rpm | |
| Series | RNA4917R | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 112kN | |
| Outside Diameter | 120mm | |
| Race Type | Needle Roller | |
| Bearing Type | Needle Roller, Machined-ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 35mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Internal Clearance CN | ||
Static Load Rating 237kN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Maximum Speed - Grease 2700rpm | ||
Maximum Speed - Oil 4000rpm | ||
Series RNA4917R | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 112kN | ||
Outside Diameter 120mm | ||
Race Type Needle Roller | ||
Bearing Type Needle Roller, Machined-ring | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing is expertly designed for optimal performance in various applications. This robust bearing features a machined-ring construction, ensuring durability and stability without the need for an inner ring. Ideal for environments where space is at a premium, it incorporates double-side ribs and a lubrication hole, allowing for enhanced functionality under different operating conditions. This bearing not only excels in reliability but also supports efficient load distribution, making it a critical component in machinery and equipment requiring precision and endurance. With a maximum operating temperature of 120 °C, it meets the demands of diverse industrial situations while providing peace of mind with its proven track record.
Lubrication hole enables easy maintenance and extended service life
Maximum operating temperature of 120 °C caters to a variety of industrial uses
Dynamic load rating ensures efficient handling of heavy-duty applications
Static load rating enhances performance under varied loading conditions
Lightweight construction aids in reducing overall machinery weight
Related links
- NTN RNA6917R 100 mm ID Roller Bearing Needle Roller 120 mm OD
- NTN NA6917R 85 mm ID Roller Bearing Needle Roller 120 mm OD
- NTN NK100/26R+1R90X100X26 90 mm ID Roller Bearing Needle Roller 120 mm OD
- NTN NA4917R 85 mm ID Roller Bearing Machined-ring 120 mm OD
- NTN NA4824 120 mm ID Roller Bearing Machined-ring 150 mm OD
- NTN NA4920 100 mm ID Roller Bearing Needle Roller 140 mm OD
- NTN NA5914 70 mm ID Roller Bearing Needle Roller 100 mm OD
- NTN NK110/40R+1R100X110X40 100 mm ID Roller Bearing Needle Roller 130 mm OD
