NTN NA6917R 85 mm ID Roller Bearing Needle Roller, Machined-ring, 120 mm OD

Subtotal (1 unit)*

$728.85

(exc. GST)

$801.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$728.85

*price indicative

RS Stock No.:
453-759
Mfr. Part No.:
NA6917R
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

85mm

Race Width

63mm

Bore Type

Cylindrical

Roller Material

Steel

Maximum Speed - Grease

2700rpm

Limiting Speed

2700rpm

Number of Rows

2

Static Load Rating

400kN

Internal Clearance

CN

Outside Diameter

120mm

Dynamic Load Rating

169kN

Series

NA6917R

Maximum Speed - Oil

4000rpm

Standards/Approvals

RoHS

Race Type

Needle Roller

Bearing Type

Needle Roller, Machined-ring

COO (Country of Origin):
JP
The NTN Needle roller bearing is expertly crafted with a machined-ring design, complete with an inner ring, making it an ideal choice for rigorous applications requiring precision and durability. Engineered to support high dynamic loads, this bearing ensures optimal performance even in challenging conditions. With a robust construction featuring high-quality materials, it is designed to withstand a broad range of operating temperatures, from -20 °C to 120 °C. This product epitomises reliability and efficiency, ensuring smooth operation in various machinery while minimising maintenance needs. The bearing also includes lubrication holes, facilitating effective lubrication for prolonged service life and enhanced operational efficiency.

Designed for efficient load distribution to enhance equipment longevity

Machined-ring construction contributes to precision and reliability

Equipped with lubrication holes to ensure proper maintenance and reduced wear

Suitable for both grease and oil lubrication methods

High dynamic and static load ratings support demanding applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy