NTN NK100/36R 100 mm ID Roller Bearing Machined-ring, Needle Roller, 120 mm OD
- RS Stock No.:
- 453-810
- Mfr. Part No.:
- NK100/36R
- Brand:
- NTN
Subtotal (1 unit)*
$346.55
(exc. GST)
$381.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $346.55 |
*price indicative
- RS Stock No.:
- 453-810
- Mfr. Part No.:
- NK100/36R
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 36mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Series | NK100/36R | |
| Dynamic Load Rating | 107kN | |
| Outside Diameter | 120mm | |
| Internal Clearance | CN | |
| Static Load Rating | 223kN | |
| Number of Rows | 1 | |
| Bearing Material | High Carbon Chrome Steel | |
| Maximum Speed - Oil | 4000rpm | |
| Maximum Speed - Grease | 2700rpm | |
| Limiting Speed | 4000rpm | |
| Bearing Type | Machined-ring, Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 36mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Series NK100/36R | ||
Dynamic Load Rating 107kN | ||
Outside Diameter 120mm | ||
Internal Clearance CN | ||
Static Load Rating 223kN | ||
Number of Rows 1 | ||
Bearing Material High Carbon Chrome Steel | ||
Maximum Speed - Oil 4000rpm | ||
Maximum Speed - Grease 2700rpm | ||
Limiting Speed 4000rpm | ||
Bearing Type Machined-ring, Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing, machined-ring design offers a robust solution for various applications needing precision and durability. Designed without an inner ring, it features double-side ribs and a lubrication hole, making it ideal for high-performance settings. With a compact width of 36 mm and an external diameter of 120 mm, this bearing ensures optimal functionality while maintaining lightweight characteristics. Its construction utilises top-grade materials, ensuring longevity and resistance to wear. The advanced engineering allows it to handle both dynamic and static loads effectively, catering to demanding mechanical requirements.
Incorporates lubrication holes to enhance maintenance efficiency
Manufactured with precision, ensuring accurate fit and operation
Provides reliable operation in high-speed environments
Constructed for consistent performance in both dynamic and static applications
Offers a significant reduction in mass compared to traditional bearings
Related links
- NTN NA4917R 85 mm ID Roller Bearing Machined-ring 120 mm OD
- NTN NK100/26R+1R90X100X26 90 mm ID Roller Bearing Needle Roller 120 mm OD
- NTN NA4824 120 mm ID Roller Bearing Machined-ring 150 mm OD
- NTN NK105/36R+1R95X105X36 95 mm ID Roller Bearing Machined-ring 125 mm OD
- NTN NA4924 120 mm ID Roller Bearing Machined-ring 165 mm OD
- NTN NK105/36R 105 mm ID Roller Bearing Machined-ring 125 mm OD
- NTN NA4920C3 100 mm ID Roller Bearing Machined-ring 140 mm OD
- NTN RNA6914R 80 mm ID Roller Bearing Machined-ring 100 mm OD
