NTN RNA6917R 100 mm ID Roller Bearing Needle Roller, Machined-ring, 120 mm OD
- RS Stock No.:
- 453-807
- Mfr. Part No.:
- RNA6917R
- Brand:
- NTN
Subtotal (1 unit)*
$547.77
(exc. GST)
$602.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $547.77 |
*price indicative
- RS Stock No.:
- 453-807
- Mfr. Part No.:
- RNA6917R
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 63mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Maximum Speed - Grease | 2700rpm | |
| Static Load Rating | 400kN | |
| Number of Rows | 2 | |
| Maximum Speed - Oil | 4000rpm | |
| Series | RNA6917R | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 169kN | |
| Outside Diameter | 120mm | |
| Internal Clearance | CN | |
| Bearing Type | Needle Roller, Machined-ring | |
| Race Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 63mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Maximum Speed - Grease 2700rpm | ||
Static Load Rating 400kN | ||
Number of Rows 2 | ||
Maximum Speed - Oil 4000rpm | ||
Series RNA6917R | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 169kN | ||
Outside Diameter 120mm | ||
Internal Clearance CN | ||
Bearing Type Needle Roller, Machined-ring | ||
Race Type Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing designed without an inner ring, leading to enhanced flexibility in a variety of applications. Ideal for precision engineering, this bearing offers a robust construction that supports high dynamic loads with exceptional reliability. The machined-ring design ensures minimal friction during operation, contributing to superior performance and longevity. With a maximum operating temperature of 120 °C, it can withstand demanding conditions, while its grease and oil lubrication options provide versatility for different operational environments. This needle roller bearing is an excellent choice for users seeking durability and efficiency in compact spaces.
Grease and oil lubrication options ensure optimal functionality
Minimum operating temperature of -20 °C accommodates harsh environments
Maximum shoulder diameter allows for flexible installation options
Constructed from high-quality acier 100Cr6 for enhanced durability
Lightweight at 1.2 kg, aids in reducing overall equipment weight
Related links
- NTN RNA4917R 100 mm ID Roller Bearing Needle Roller 120 mm OD
- NTN NK100/26R+1R90X100X26 90 mm ID Roller Bearing Needle Roller 120 mm OD
- NTN NA6917R 85 mm ID Roller Bearing Needle Roller 120 mm OD
- NTN NA4920 100 mm ID Roller Bearing Needle Roller 140 mm OD
- NTN NK110/40R+1R100X110X40 100 mm ID Roller Bearing Needle Roller 130 mm OD
- NTN NA5914 70 mm ID Roller Bearing Needle Roller 100 mm OD
- NTN NKS70R 70 mm ID Roller Bearing Needle Roller 90 mm OD
- NTN NK47/30R 47 mm ID Roller Bearing Needle Roller 57 mm OD
