NTN NK100/26R 100 mm ID Needle Roller Bearing Needle, 120 mm OD
- RS Stock No.:
- 704-791
- Mfr. Part No.:
- NK100/26R
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$287.66
(exc. GST)
$316.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $287.66 |
*price indicative
- RS Stock No.:
- 704-791
- Mfr. Part No.:
- NK100/26R
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 26mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| End Type | Shielded | |
| Static Load Rating | 137kN | |
| Outside Diameter | 120mm | |
| Dynamic Load Rating | 73.5kN | |
| Series | NK10 | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 26mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Material Steel | ||
End Type Shielded | ||
Static Load Rating 137kN | ||
Outside Diameter 120mm | ||
Dynamic Load Rating 73.5kN | ||
Series NK10 | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Needle roller bearing with a machined-ring design is engineered for exceptional performance in applications requiring Compact and reliable loading capability. This innovative bearing, featuring a robust structure without an inner ring, includes double-side ribs and a lubrication hole, which facilitate superior functionality in various operational environments. With an external diameter of 120 mm and a width of 26 mm, it designed to accommodate high dynamic loads, ensuring durability and longevity. This product stands out not only for its precision construction, rated to a P0 precision class, but also for its operational adaptability within temperature ranges of -20°C to 120°C, making it Ideal for diverse industrial applications.
Robust machined-ring design optimises load capacity and reliability
Double-side ribs enhance stability and performance under load
Lubrication hole allows for easy maintenance, extending bearing life
Grease lubrication limit speed of 16,200 °/s supports efficient operation
Oil lubrication limit speed of 24,000 °/s enhances versatility across applications
Suitable for operating temperatures from -20°C to 120°C, ensuring functionality in various conditions
Precision class P0 guarantees accurate performance in demanding scenarios
Compact dimensions fit seamlessly into limited spaces without compromising strength
Related links
- NTN NK100/26R+1R90X100X26 90 mm ID Roller Bearing Needle Roller 120 mm OD
- INA NK100/36-XL 120 mm ID Roller Bearing Needle, 120 mm OD
- INA NK100/26-XL 120 mm ID Roller Bearing Needle, 120 mm OD
- NTN 1R120X130X30 120 mm ID Needle Roller Bearing Needle Roller, 120 mm OD
- NTN 1R110X120X40 110 mm ID Needle Roller Bearing Needle Roller, 120 mm OD
- NTN 1R110X120X30 110 mm ID Needle Roller Bearing Needle Roller, 120 mm OD
- SKF NK 100/26 100 mm ID Roller Bearing Needle, 120 mm OD
- IKO Nippon Thompson NTB90120AS 90 mm ID Roller Bearing Needle, 120 mm OD
