NTN 4T-43312 Taper Roller Bearing, 79.375 mm OD
- RS Stock No.:
- 453-165
- Mfr. Part No.:
- 4T-43312
- Brand:
- NTN
Subtotal (1 unit)*
$41.68
(exc. GST)
$45.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.68 |
*price indicative
- RS Stock No.:
- 453-165
- Mfr. Part No.:
- 4T-43312
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bore Type | Round | |
| Outside Diameter | 79.375mm | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Standards/Approvals | ABMA, ISO 355, JIS B 1512, RoHS | |
| Series | Inch | |
| Race Type | Tapered | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bore Type Round | ||
Outside Diameter 79.375mm | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Standards/Approvals ABMA, ISO 355, JIS B 1512, RoHS | ||
Series Inch | ||
Race Type Tapered | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is designed for enhanced operational efficiency. Crafted with precision engineering, it incorporates a robust cup structure which ensures superior load distribution, making it an ideal choice for heavy-duty machinery. The external diameter and outer ring width have been meticulously designed to optimise mechanical performance and durability. This tapered roller bearing not only offers exceptional rating life but also significantly reduces friction, thereby prolonging the service life of the application. With a focus on reliability, this bearing is an essential component for industries seeking to enhance their productivity while minimising maintenance efforts.
Engineered for superior load capacity and structural integrity
Designed to reduce vibration and noise during operation
Facilitates easy installation and maintenance for end-users
Enhances overall system performance through improved efficiency
Built to withstand demanding operational conditions
Related links
- NTN 4T-18690/18620 Taper Roller 46.038 mm ID Roller Bearing, 79.375 mm OD
- NTN 4T-3420 Single Row Tapered Roller Roller Bearing, 79.375 mm OD
- NTN 4T-26822 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 79.375 mm OD
- NTN 4T-342A Tapered Roller 41.27 mm ID Tapered Roller Bearing, 79.375 mm OD
- NTN 4T-18620 Single Row Tapered Roller Roller Bearing, 79.375 mm OD
- NTN 4T-342S Tapered Roller 42.87 mm ID Tapered Roller Bearing, 79.375 mm OD
- NTN 4T-HM907614 Taper Roller Bearing, 111.125 mm OD
- NTN 4T-25590/25523 Taper Roller Roller Bearing, 82.931 mm OD
