SKF 2203 ETN9 17 mm ID 2 Row Ball Bearing -, 40 mm OD
- RS Stock No.:
- 209-1891
- Mfr. Part No.:
- 2203 ETN9
- Brand:
- SKF
Subtotal (1 unit)*
$96.40
(exc. GST)
$106.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.40 |
*price indicative
- RS Stock No.:
- 209-1891
- Mfr. Part No.:
- 2203 ETN9
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 17mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 40mm | |
| Race Width | 16mm | |
| Race Material | Steel | |
| Cage Material | Non-Metallic | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 2.55kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 10.6kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Series | 2 Light | |
| Limiting Speed | 24000rpm | |
| Bearing Type | Self-Aligning | |
| Flange Outside Diameter | 40mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 17mm | ||
Product Type Ball Bearing | ||
Outside Diameter 40mm | ||
Race Width 16mm | ||
Race Material Steel | ||
Cage Material Non-Metallic | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 2.55kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 10.6kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Series 2 Light | ||
Limiting Speed 24000rpm | ||
Bearing Type Self-Aligning | ||
Flange Outside Diameter 40mm | ||
SKF Ball Bearing, 40mm Outside Diameter, 10.6 kN Dynamic Load Rating - 2203 ETN9
This self-aligning ball bearing is essential in numerous mechanical applications, promoting smooth rotational movement. It is designed to accommodate angular misalignment, which improves operational efficiency in machinery. The steel construction enhances durability under load, making it suitable for equipment that requires consistency and longevity.
Features & Benefits
• Supports radial internal clearance for improved operating conditions
• Open type design facilitates easy access for lubrication
• Dual-row configuration provides enhanced load distribution
• Capable of withstanding a dynamic load rating of 10.6kN
• Allows for a reference speed of up to 34,000r/min
• Suitable for applications that require minimal maintenance
Applications
• Utilised in general machinery for effective motion control
• Ideal for electric motors needing smooth operation
• Employed in automated systems that require precision alignment
• Perfect for conveyor systems to ensure consistent performance
How does this product handle misalignment?
It allows for angular misalignment of up to 2.5°, enabling smooth operation in misaligned conditions.
What is the permissible speed limit for this bearing?
The maximum limiting speed is 24,000r/min, ensuring performance under typical operational conditions.
What materials are used in the construction?
The bearing is primarily made of steel, while the cage comprises non-metallic material, which provides strength and reduces friction.
How do I maintain the bearing for optimal performance?
Regular lubrication is recommended due to the open type design, ensuring longevity and consistent functionality.
- RS Stock No. 2851276
- Mfr. Part No. 1203 ETN9
Each
$70.03
- RS Stock No. 0506038
- Mfr. Part No. 4208 ATN9
Each
$144.35
- RS Stock No. 0462460
- Mfr. Part No. 2203 ETN9/C3
Each
$111.80
- RS Stock No. 2851377
- Mfr. Part No. 2203 E-2RS1TN9
Each
$95.37
Related links
- SKF 2203 ETN9/C3 17 mm ID 2 Row Ball Bearing -, 40 mm OD
- SKF 1203 ETN9 17 mm ID 2 Row Ball Bearing -, 40 mm OD
- SKF 2203 E-2RS1TN9 17 mm ID 2 Row Ball Bearing -, 40 mm OD
- SKF 1303 ETN9 17 mm ID 2 Row Self-Aligning Ball Bearing -, 47 mm OD
- SKF 1203 ETN9/C3 17 mm ID 2 Row Ball Bearing -, 40 mm OD
- RS PRO 17 mm ID 2 Row Ball Bearing -, 40 mm OD
- FAG 2203-2RS-TVH 17 mm ID 2 Row Self-Aligning Ball Bearing -, 40 mm OD
- SNR 2203G15 17 mm ID 2 Row Ball Bearing -, 40 mm OD












