NTN 4T-18620 Single Row Tapered Roller Roller Bearing, 79.375 mm OD

Subtotal (1 unit)*

$32.49

(exc. GST)

$35.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.49

*price indicative

RS Stock No.:
453-903
Mfr. Part No.:
4T-18620
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Standards/Approvals

ABMA, ISO 355, RoHS, JIS B 1512

Series

4T-18620

Outside Diameter

79.375mm

Cup Width

13.495mm

Number of Rows

1

Bearing Material

Case Carburised Steel

Bearing Type

Single Row Tapered Roller

Race Type

Cup

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing has been meticulously designed to deliver superior performance in a variety of applications. Engineered by experts, it boasts precision construction that ensures longevity and reliability in demanding environments. Ideal for those who seek unparalleled quality, this tapered roller bearing combines robust materials with advanced engineering principles to provide smooth rotational motion and optimal load distribution. The attention to detail in crafting this bearing guarantees compatibility with a broad range of machinery, making it a top choice for industry professionals. Its carefully calculated dimensions ensure a snug fit, promoting efficient operation while minimising wear and tear on both the bearing and surrounding components. Discover the difference that premium engineering can make with this product.

Engineered for superior load handling capabilities

Delivers smooth performance under varying conditions

Optimized design reduces friction for enhanced efficiency

Compatible with a wide range of machinery applications

Promotes longer service life through durable construction

Easy to install with precise dimensions ensuring a perfect fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy