NTN 4T-342S Tapered Roller 42.87 mm ID Tapered Roller Bearing, 79.375 mm OD
- RS Stock No.:
- 699-157
- Mfr. Part No.:
- 4T-342S
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$79.60
(exc. GST)
$87.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.60 |
*price indicative
- RS Stock No.:
- 699-157
- Mfr. Part No.:
- 4T-342S
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 42.87mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| End Type | Open | |
| Static Load Rating | 75kN | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 68kN | |
| Outside Diameter | 79.375mm | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 42.87mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
End Type Open | ||
Static Load Rating 75kN | ||
Series 4T | ||
Bearing Dynamic Load Rating 68kN | ||
Outside Diameter 79.375mm | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing provides essential functionality for various applications requiring robust support and efficiency. Designed with a pressed steel cage, these bearings ensure optimal performance by maintaining consistent contact between the rolling elements and raceway. Ideal for use in environments where reliability is paramount, the construction reflects ntns commitment to engineering excellence and durability. With a focus on Visual integration, these bearings not only perform but also blend seamlessly into the machinery they support, making them a valuable addition for both manufacturers and users alike.
Ensures smooth rotation and efficient load distribution
Utilises a pressed steel cage for enhanced reliability
Designed as a single-row tapered roller bearing for versatile applications
Manufactured by ntn, known for exceptional engineering standards
Visual design enables easy integration into various machinery
Contributes to the longevity of applications through robust construction
Related links
- NTN 4T-25520 Tapered Roller 42.87 mm ID Tapered Roller Bearing, 82.931 mm OD
- NTN 4T-25521 Tapered Roller 42.87 mm ID Tapered Roller Bearing, 83.05 mm OD
- NTN 4T-25523 Tapered Roller 42.87 mm ID Tapered Roller Bearing, 82.93 mm OD
- NTN 4T-25577/25521 Tapered Roller 42.87 mm ID Tapered Roller Bearing, 83.05 mm OD
- NTN 4T-25577/25523 Tapered Roller 42.87 mm ID Tapered Roller Bearing, 82.93 mm OD
- NTN 4T-26822 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 79.375 mm OD
- NTN 4T-342A Tapered Roller 41.27 mm ID Tapered Roller Bearing, 79.375 mm OD
- NTN 4T-3420 Single Row Tapered Roller Roller Bearing, 79.375 mm OD
