NTN 4T-25590/25523 Taper Roller Roller Bearing, 82.931 mm OD
- RS Stock No.:
- 453-336
- Mfr. Part No.:
- 4T-25590/25523
- Brand:
- NTN
Subtotal (1 unit)*
$98.13
(exc. GST)
$107.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.13 |
*price indicative
- RS Stock No.:
- 453-336
- Mfr. Part No.:
- 4T-25590/25523
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Cage Material | Pressed Steel | |
| Series | 4T-25590/25523 | |
| Static Load Rating | 98.00kN | |
| Bearing Dynamic Load Rating | 76kN | |
| Outside Diameter | 82.931mm | |
| Standards/Approvals | JIS B 1512, RoHS, ABMA, ISO 355 | |
| Bearing Material | Case Carburised Steel | |
| Number of Rows | 1 | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Cage Material Pressed Steel | ||
Series 4T-25590/25523 | ||
Static Load Rating 98.00kN | ||
Bearing Dynamic Load Rating 76kN | ||
Outside Diameter 82.931mm | ||
Standards/Approvals JIS B 1512, RoHS, ABMA, ISO 355 | ||
Bearing Material Case Carburised Steel | ||
Number of Rows 1 | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Tapered Roller Bearing is expertly designed to provide reliable performance in various industrial applications. Engineered by ntn, this product aims to meet the rigorous demands of modern machinery while offering exceptional durability. Constructed to precision standards, this bearing enhances the efficiency and longevity of your equipment, ensuring smooth operation under varying loads. Its robust design also allows for effective load distribution, contributing to improved performance metrics over time. With a commitment to quality, ntn creates products that stand the test of time, making this tapered roller bearing a prime choice for those seeking a reliable solution for their mechanical needs.
Engineered for enhanced durability under high load conditions
Tapered roller design allows for optimal weight distribution
Pressed steel cage contributes to a lighter overall weight
Designed for long-lasting performance in demanding environments
Manufactured by a trusted leader in bearing technology
Related links
- NTN 4T-25590/25520 Taper Roller 45.618 mm ID Roller Bearing, 82.931 mm OD
- NTN 4T-25520 Tapered Roller 42.87 mm ID Tapered Roller Bearing, 82.931 mm OD
- Timken 25590/25523 Taper 45.62 mm ID Roller Bearing, 82.93 mm OD
- NTN 4T-25590/25522 Taper Roller 45.6 mm ID Roller Bearing, 83 mm OD
- NTN 4T-25590/25521 Tapered Roller 45.61 mm ID Tapered Roller Bearing, 83.058 mm OD
- NTN 4T-25590 Single Row Tapered Roller 45.618 mm ID Roller Bearing, 63 mm OD
- NTN 4T-07087X/07210X Taper Roller Roller Bearing
- NTN 4T-15113/15245 Taper Roller Roller Bearing
