NTN 4T-3420 Single Row Tapered Roller Roller Bearing, 79.375 mm OD
- RS Stock No.:
- 455-465
- Mfr. Part No.:
- 4T-3420
- Brand:
- NTN
Subtotal (1 unit)*
$44.83
(exc. GST)
$49.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.83 |
*price indicative
- RS Stock No.:
- 455-465
- Mfr. Part No.:
- 4T-3420
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bore Type | Round | |
| Series | 4T-3420 | |
| Standards/Approvals | RoHS, ISO 355, ABMA, JIS B 1512 | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Outside Diameter | 79.375mm | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bore Type Round | ||
Series 4T-3420 | ||
Standards/Approvals RoHS, ISO 355, ABMA, JIS B 1512 | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Outside Diameter 79.375mm | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing represents a perfect solution for applications requiring both durability and precision. Designed with meticulous engineering, this product excels in various industrial environments, ensuring reliable performance under load. Its robust structure accommodates radial and axial loads, making it an indispensable component for machinery and equipment across sectors. The bearing's design enhances resistance to wear and extends its operational lifespan, ensuring your operations run smoothly. With a heritage of high-quality manufacturing, this bearing brings together innovation and excellence, positioning itself as a cornerstone for reliable mechanical support within your systems.
Constructed for reliable performance under high loads
Optimised for efficient operation in industrial applications
Enhanced wear resistance for prolonged service life
Designed to accommodate both radial and axial loads
Manufactured with precision engineering for improved accuracy
Ideal for a variety of machinery across multiple industries
Supports a higher ratings life coefficient to boost efficiency
Related links
- NTN 4T-18620 Single Row Tapered Roller Roller Bearing, 79.375 mm OD
- NTN 4T-26822 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 79.375 mm OD
- NTN 4T-342A Tapered Roller 41.27 mm ID Tapered Roller Bearing, 79.375 mm OD
- NTN 4T-342S Tapered Roller 42.87 mm ID Tapered Roller Bearing, 79.375 mm OD
- NTN 4T-43312 Taper Roller Bearing, 79.375 mm OD
- NTN 4T-18690/18620 Taper Roller 46.038 mm ID Roller Bearing, 79.375 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-L44610 Single Row Tapered Roller Roller Bearing, 50.292 mm OD
