Parker M6 Female Galvanised Steel Piston Rod Ball Joint, 6mm Bore Metric
- RS Stock No.:
- 389-5384
- Mfr. Part No.:
- P1A-4DRS
- Brand:
- Parker
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$45.21
(exc. GST)
$49.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $45.21 |
| 5 + | $37.20 |
*price indicative
- RS Stock No.:
- 389-5384
- Mfr. Part No.:
- P1A-4DRS
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Connection Size | M6 Female | |
| Product Type | Piston Rod Ball Joint | |
| Bore Diameter | 6mm | |
| Material | Galvanised Steel | |
| Thread Standard | Metric | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Overall Width | 43.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Connection Size M6 Female | ||
Product Type Piston Rod Ball Joint | ||
Bore Diameter 6mm | ||
Material Galvanised Steel | ||
Thread Standard Metric | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Overall Width 43.2mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Cylinder Mounting Hardware
Related links
- Parker M10 x 1.25 Female Galvanised Steel Piston Rod Ball Joint, 10 mm Bore Metric
- Parker M4 Female Galvanised Steel Piston Rod Ball Joint, 5 mm Bore Metric
- Parker M8 Female Galvanised Steel Piston Rod Ball Joint, 8 mm Bore Metric
- EMERSON – AVENTICS M6 Female Steel Piston Rod Ball Joint, 6 mm Bore Metric
- SMC M6 x 1 Female Steel Piston Rod Ball Joint, 12 mm Bore Metric
- Parker M16 x 1.5 Female Zinc Plated Steel Piston Rod Ball Joint, 16 mm Bore Metric
- SMC M4 x 0.7 Female Steel Piston Rod Ball Joint, 5 mm Bore Metric
- EMERSON – AVENTICS M16 x 1.5 Female Steel Piston Rod Ball Joint, 16 mm Bore Metric
