EMERSON – AVENTICS M16 x 1.5 Female Steel Piston Rod Ball Joint, 16mm Bore Metric
- RS Stock No.:
- 703-6936
- Mfr. Part No.:
- 1822124005
- Brand:
- EMERSON – AVENTICS
Subtotal (1 unit)*
$79.09
(exc. GST)
$87.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.09 |
*price indicative
- RS Stock No.:
- 703-6936
- Mfr. Part No.:
- 1822124005
- Brand:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Connection Size | M16 x 1.5 Female | |
| Product Type | Piston Rod Ball Joint | |
| Bore Diameter | 16mm | |
| Material | Steel | |
| Thread Standard | Metric | |
| Outside Diameter | 42mm | |
| Overall Width | 27mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Connection Size M16 x 1.5 Female | ||
Product Type Piston Rod Ball Joint | ||
Bore Diameter 16mm | ||
Material Steel | ||
Thread Standard Metric | ||
Outside Diameter 42mm | ||
Overall Width 27mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Emerson Piston Rod Ball Joint, 16mm Bore Diameter, M16 x 1.5 Connection Size - 1822124005
This piston rod ball joint provides a Compact swivel connection designed for installations requiring a threaded female Interface and robust construction. It is intended for use where a secure articulated linkage is needed on piston rods with a standard metric connection, offering a straightforward mechanical joint for linear motion assemblies and linkage systems.
Features and Benefits:
• Steel construction delivers Durable load-bearing performance
• Metric thread ensures compatibility with standard fittings
• Female M16 x 1.5 connection allows secure threaded engagement
• 42 mm outside diameter supports stable radial loading
• 27 mm overall width affords a Compact installation footprint
• Metric thread ensures compatibility with standard fittings
• Female M16 x 1.5 connection allows secure threaded engagement
• 42 mm outside diameter supports stable radial loading
• 27 mm overall width affords a Compact installation footprint
Applications
• Suitable for hydraulic cylinder rod-end linkages
• Used with actuated linear motion systems
• Ideal for servo-driven mechanical linkages
• Can be used for industrial automation joints
• Used for maintenance replacement in metric systems
• Used with actuated linear motion systems
• Ideal for servo-driven mechanical linkages
• Can be used for industrial automation joints
• Used for maintenance replacement in metric systems
What thread type is used for attachment?
The component uses a metric female thread sized M16 x 1.5 for direct screw-in connection.
Which part of the component specifies bore compatibility?
The internal bore is 16 mm, allowing it to mount onto matching piston rod diameters.
What is the external profile relevant to installation clearance?
The outer diameter measures 42 mm, which defines the radial space required around the joint.
What material composes the main structural element?
The body is MADE from steel to provide structural strength for mechanical linkages.
- RS Stock No. 3500503
- Mfr. Part No. KJ16D
Each
$69.84
- RS Stock No. 7036453
- Mfr. Part No. 1822124001
Each
$66.04
- RS Stock No. 7036933
- Mfr. Part No. 1822124004
Each
$100.82
- RS Stock No. 1852996
- Mfr. Part No. GILXSW16x1.5
Each
$276.84
Related links
- SMC M16 x 1.5 Female Steel Piston Rod Ball Joint, 16 mm Bore Metric
- Parker M16 x 1.5 Female Zinc Plated Steel Piston Rod Ball Joint, 16 mm Bore Metric
- EMERSON – AVENTICS M10 x 1.25 Female Steel Piston Rod Ball Joint, 10 mm Bore Metric
- EMERSON – AVENTICS M8 Female Steel Piston Rod Ball Joint, 8 mm Bore Metric
- EMERSON – AVENTICS M6 Female Steel Piston Rod Ball Joint, 6 mm Bore Metric
- EMERSON – AVENTICS M12 x 1.25 Female Steel Piston Rod Ball Joint, 12 mm Bore Metric
- SMC M10 x 1.25 Female Steel Piston Rod Ball Joint, 10 mm Bore Metric
- SMC M4 x 0.7 Female Steel Piston Rod Ball Joint, 5 mm Bore Metric












