Parker M4 Female Galvanised Steel Piston Rod Ball Joint, 5mm Bore Metric

Subtotal (1 unit)*

$37.64

(exc. GST)

$41.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.64

*price indicative

RS Stock No.:
456-6661
Mfr. Part No.:
P1A-4CRS
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Piston Rod Ball Joint

Connection Size

M4 Female

Bore Diameter

5mm

Material

Galvanised Steel

Thread Standard

Metric

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Overall Width

38.2mm

Standards/Approvals

No

RoHS Status: Exempt

Cylinder Mounting Hardware


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy