EMERSON – AVENTICS M6 Female Steel Piston Rod Ball Joint, 6mm Bore Metric
- RS Stock No.:
- 703-6453
- Mfr. Part No.:
- 1822124001
- Brand:
- EMERSON – AVENTICS
Subtotal (1 unit)*
$66.04
(exc. GST)
$72.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.04 |
*price indicative
- RS Stock No.:
- 703-6453
- Mfr. Part No.:
- 1822124001
- Brand:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Piston Rod Ball Joint | |
| Connection Size | M6 Female | |
| Bore Diameter | 6mm | |
| Material | Steel | |
| Thread Standard | Metric | |
| Outside Diameter | 20mm | |
| Overall Width | 13mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Piston Rod Ball Joint | ||
Connection Size M6 Female | ||
Bore Diameter 6mm | ||
Material Steel | ||
Thread Standard Metric | ||
Outside Diameter 20mm | ||
Overall Width 13mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
MNI / OCT Accessories
Mini ISO cylinder accessories to ISO 6432
MNI / OCT Accessories
Related links
- Parker M6 Female Galvanised Steel Piston Rod Ball Joint, 6 mm Bore Metric
- EMERSON – AVENTICS M10 x 1.25 Female Steel Piston Rod Ball Joint, 10 mm Bore Metric
- EMERSON – AVENTICS M8 Female Steel Piston Rod Ball Joint, 8 mm Bore Metric
- EMERSON – AVENTICS M16 x 1.5 Female Steel Piston Rod Ball Joint, 16 mm Bore Metric
- EMERSON – AVENTICS M12 x 1.25 Female Steel Piston Rod Ball Joint, 12 mm Bore Metric
- SMC M6 x 1 Female Steel Piston Rod Ball Joint, 12 mm Bore Metric
- SMC M4 x 0.7 Female Steel Piston Rod Ball Joint, 5 mm Bore Metric
- SMC M8 x 1.25 Female Steel Piston Rod Ball Joint, 8 mm Bore Metric
