SMC M16 x 1.5 Female Steel Piston Rod Ball Joint, 16mm Bore Metric

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$69.84

(exc. GST)

$76.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 29 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$69.84-
5 +$57.4917%

*price indicative

RS Stock No.:
350-0503
Distrelec Article No.:
154-23-189
Mfr. Part No.:
KJ16D
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connection Size

M16 x 1.5 Female

Product Type

Piston Rod Ball Joint

Bore Diameter

16mm

Material

Steel

Thread Standard

Metric

Minimum Operating Temperature

-10°C

Outside Diameter

42mm

Maximum Operating Temperature

60°C

Standards/Approvals

No

Overall Width

27mm

RoHS Status: Exempt

COO (Country of Origin):
FR

SMC Piston Rod Ball Joint, 16mm Bore Size, M16x1.5 Female Connection Size - KJ16D


This piston-rod ball joint is a linkage component designed for motion transfer in pneumatic and mechanical systems where angular misalignment tolerance is required. Constructed from steel and engineered for metric-threaded connections, it functions as a rod-end bearing providing articulation between moving parts. The product performs across a moderate temperature range and is suitable for industrial environments requiring compact swivelling connections.

Features and Benefits:


• M16x1.5 female connection enables secure threaded coupling
• 16mm bore supports compatibility with common piston rods
• Steel construction delivers high mechanical strength
• 42mm outside diameter offers a robust load-distribution area
• Operational range -10 to 60°C maintains function in varied climates

Applications


• Suitable for pneumatic cylinder rod-end interfaces
• Used with industrial actuators requiring angular movement
• Ideal for machine-linkage pivot connections in factories
• Can be used for automation equipment requiring metric threads
• Used for retrofitting rod ends where steel durability is needed

What thread standard is used for attachment?


The joint uses a metric-threaded female connection, specified as M16x1.5, for direct engagement with matching threaded rods.

What environmental temperatures can it tolerate during operation?


It operates reliably within a continuous thermal window from -10°C up to 60°C, suitable for typical workshop and factory conditions.

How does the bore size affect compatibility with rods?


The 16mm bore determines the maximum rod diameter it will accept and aligns the component with commonly sized piston rods in metric systems.

What material characteristics influence wear and load response?


Fabricated from steel, the component exhibits enhanced tensile strength and contact resilience, affecting fatigue life under cyclical loading.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy