Parker M16 x 1.5 Female Zinc Plated Steel Piston Rod Ball Joint, 16mm Bore Metric
- RS Stock No.:
- 468-8806
- Mfr. Part No.:
- PIC 4MRS
- Brand:
- Parker
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 468-8806
- Mfr. Part No.:
- PIC 4MRS
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Connection Size | M16 x 1.5 Female | |
| Material | Zinc Plated Steel | |
| Product Type | Piston Rod Ball Joint | |
| Bore Diameter | 16 mm | |
| Thread Standard | Metric | |
| Maximum Operating Temperature | 80 °C | |
| Minimum Operating Temperature | -20 °C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Connection Size M16 x 1.5 Female | ||
Material Zinc Plated Steel | ||
Product Type Piston Rod Ball Joint | ||
Bore Diameter 16 mm | ||
Thread Standard Metric | ||
Maximum Operating Temperature 80 °C | ||
Minimum Operating Temperature -20 °C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
P1D Series Mountings
Related links
- EMERSON – AVENTICS M16 x 1.5 Female Steel Piston Rod Ball Joint, 16 mm Bore Metric
- SMC M16 x 1.5 Female Steel Piston Rod Ball Joint, 16 mm Bore Metric
- Parker M10 x 1.25 Female Galvanised Steel Piston Rod Ball Joint, 10 mm Bore Metric
- Parker M6 Female Galvanised Steel Piston Rod Ball Joint, 6 mm Bore Metric
- Parker M4 Female Galvanised Steel Piston Rod Ball Joint, 5 mm Bore Metric
- Parker M8 Female Galvanised Steel Piston Rod Ball Joint, 8 mm Bore Metric
- SMC M4 x 0.7 Female Steel Piston Rod Ball Joint, 5 mm Bore Metric
- EMERSON – AVENTICS M10 x 1.25 Female Steel Piston Rod Ball Joint, 10 mm Bore Metric
