Subtotal (1 unit)*
$97.86
(exc. GST)
$107.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.86 |
*price indicative
- RS Stock No.:
- 232-2785
- Mfr. Part No.:
- SILKAC 8 M
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Connection Size | M8 Female | |
| Product Type | Rod End | |
| Bore Diameter | 8mm | |
| Material | Steel | |
| Dynamic Load Rating | 7.2kN | |
| Thread Standard | Metric | |
| Static Load Rating | 9.15kN | |
| Connection Gender | Female | |
| Outside Diameter | 25mm | |
| Standards/Approvals | No | |
| Overall Width | 49mm | |
| Thread Direction | Left Hand | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Connection Size M8 Female | ||
Product Type Rod End | ||
Bore Diameter 8mm | ||
Material Steel | ||
Dynamic Load Rating 7.2kN | ||
Thread Standard Metric | ||
Static Load Rating 9.15kN | ||
Connection Gender Female | ||
Outside Diameter 25mm | ||
Standards/Approvals No | ||
Overall Width 49mm | ||
Thread Direction Left Hand | ||
- COO (Country of Origin):
- DE
The SKF Rod ends with a female thread has 8mm bore diameter. It has wrench size 14 mm.
Width inner ring 12 mm
Width head 9.5 mm
Angle of tilt 13 Deg
Related links
- SKF M8 Female Steel Rod End, 8 mm Bore Metric
- SKF M8 Male Steel Rod End Metric, 8 mm Bore
- SKF M8 Steel Rod End Metric, 8 mm Bore
- SKF M14 Female Steel Rod End, 14 mm Bore Metric
- SKF M6 Female Steel Rod End, 6 mm Bore Metric
- SKF M24 x 2 Female Steel Rod End, 25 mm Bore Metric
- SKF M18 x 1.5 Female Steel Rod End, 18 mm Bore Metric
- SKF M30 x 2 Steel Rod End, 30 mm Bore Metric
