Subtotal (1 pack of 10 units)*
$596.83
(exc. GST)
$656.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $596.83 | $59.683 |
*price indicative
- RS Stock No.:
- 588-332
- Mfr. Part No.:
- SAKAC 8 M
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rod End | |
| Connection Size | M8 | |
| Bore Diameter | 8mm | |
| Material | Steel | |
| Dynamic Load Rating | 7.2kN | |
| Static Load Rating | 8kN | |
| Thread Standard | Metric | |
| Connection Gender | Male | |
| Outside Diameter | 25mm | |
| Overall Width | 9.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rod End | ||
Connection Size M8 | ||
Bore Diameter 8mm | ||
Material Steel | ||
Dynamic Load Rating 7.2kN | ||
Static Load Rating 8kN | ||
Thread Standard Metric | ||
Connection Gender Male | ||
Outside Diameter 25mm | ||
Overall Width 9.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
SKF Rod End, 8mm Bore Size, M8 Connection Size - SAKAC 8 M
This rod end provides a Compact articulating joint for linkage and pivot applications in industrial systems. It is designed to connect moving parts where angular misalignment occurs and to transfer loads in mechanical assemblies used across automation, electrical and electronic equipment.
Features and Benefits:
• 7.2 kN dynamic load rating increases fatigue life in cyclic use
• 8 kN static load rating supports high static loads securely
• 8mm bore for Compact shaft integration in confined spaces
• M8 metric thread enables direct compatibility with standard fastenings
• 8 kN static load rating supports high static loads securely
• 8mm bore for Compact shaft integration in confined spaces
• M8 metric thread enables direct compatibility with standard fastenings
Applications
• Suitable for motion-control linkages in automation equipment
• Ideal for pivot joints in electrical actuator mechanisms
• Used with Compact mechanical assemblies in electronics enclosures
• Can be used for load-transfer links in test rigs and fixtures
• Ideal for pivot joints in electrical actuator mechanisms
• Used with Compact mechanical assemblies in electronics enclosures
• Can be used for load-transfer links in test rigs and fixtures
What material characteristics affect service wear in bearing contact?
The component is formed from steel, providing a hard, wear-resistant surface that sustains sliding contact under repetitive articulation.
How should one select this item for a load-critical mounting?
Compare the expected Peak static loads to the 8 kN static capacity and ensure dynamic service loads do not exceed 7.2 kN to maintain operational safety margins.
What thread compatibility considerations apply when integrating into assemblies?
The threaded connection follows metric M8 standard dimensions, allowing mating with commonly available metric fasteners and nuts sized for M8 engagement.
Are there any size constraints to consider for tight installations?
The overall width is 9.5mm and the outside diameter measures 25mm, so allow for these envelope dimensions when planning clearances.
Related links
- SKF M8 Male Steel Rod End Metric, 8 mm Bore
- SKF M8 Female Steel Rod End, 8 mm Bore Metric
- SKF M6 Steel Rod End Metric, 6 mm Bore
- SKF M14 Male Steel Rod End Metric, 14 mm Bore
- SKF M12 Male Steel Rod End Metric, 12 mm Bore
- SKF M24 x 2 Male Steel Rod End Metric, 25 mm Bore
- SKF M5 Steel Rod End Metric, 5 mm Bore
- SKF M16 Male Steel Rod End Metric, 16 mm Bore
