SKF M14 Female Steel Rod End, 14mm Bore Metric
- RS Stock No.:
- 464-802
- Mfr. Part No.:
- SILKAC 14 M
- Brand:
- SKF
Subtotal (1 unit)*
$269.62
(exc. GST)
$296.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $269.62 |
*price indicative
- RS Stock No.:
- 464-802
- Mfr. Part No.:
- SILKAC 14 M
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Connection Size | M14 Female | |
| Product Type | Rod End | |
| Bore Diameter | 14mm | |
| Material | Steel | |
| Dynamic Load Rating | 17kN | |
| Thread Standard | Metric | |
| Static Load Rating | 20.4kN | |
| Connection Gender | Female | |
| Outside Diameter | 37mm | |
| Overall Width | 19mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Connection Size M14 Female | ||
Product Type Rod End | ||
Bore Diameter 14mm | ||
Material Steel | ||
Dynamic Load Rating 17kN | ||
Thread Standard Metric | ||
Static Load Rating 20.4kN | ||
Connection Gender Female | ||
Outside Diameter 37mm | ||
Overall Width 19mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The SKF Rod ends contain a spherical plain bearing with a steel/bronze sliding contact surface combination. The bearing requires maintenance, sizes 6 and larger can be relubricated via a grease fitting in the housing and via the shank. The female thread is available with a left- (prefix SIL) or right-hand thread.
Suitable where lubricant starvation might occur
Simple and ready-to-mount
Easy to relubricate (sizes greater than equal to 6)
Related links
- SKF M14 Female Steel Rod End, 14 mm Bore Metric
- SKF M14 Female Steel Rod End, 15 mm Bore Metric
- SKF M14 Male Steel Rod End Metric, 14 mm Bore
- SKF M24 x 2 Female Steel Rod End, 25 mm Bore Metric
- SKF M8 Female Steel Rod End, 8 mm Bore Metric
- SKF M6 Female Steel Rod End, 6 mm Bore Metric
- SKF M18 x 1.5 Female Steel Rod End, 18 mm Bore Metric
- RS PRO M14 x 2 Female Steel Rod End, 14 mm Bore Metric
