SKF M30 x 2 Steel Rod End, 30mm Bore Metric
- RS Stock No.:
- 464-803
- Mfr. Part No.:
- SILKAC 30 M
- Brand:
- SKF
Subtotal (1 unit)*
$822.80
(exc. GST)
$905.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $822.80 |
*price indicative
- RS Stock No.:
- 464-803
- Mfr. Part No.:
- SILKAC 30 M
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rod End | |
| Connection Size | M30 x 2 | |
| Bore Diameter | 30mm | |
| Material | Steel | |
| Dynamic Load Rating | 64kN | |
| Static Load Rating | 69.5kN | |
| Thread Standard | Metric | |
| Connection Gender | Female | |
| Outside Diameter | 71mm | |
| Overall Width | 37mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rod End | ||
Connection Size M30 x 2 | ||
Bore Diameter 30mm | ||
Material Steel | ||
Dynamic Load Rating 64kN | ||
Static Load Rating 69.5kN | ||
Thread Standard Metric | ||
Connection Gender Female | ||
Outside Diameter 71mm | ||
Overall Width 37mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The SKF Rod ends contain a spherical plain bearing with a steel/bronze sliding contact surface combination. The bearing requires maintenance, sizes 6 and larger can be relubricated via a grease fitting in the housing and via the shank. The female thread is available with a left- (prefix SIL) or right-hand thread.
Suitable where lubricant starvation might occur
Simple and ready-to-mount
Easy to relubricate (sizes greater than equal to 6)
Related links
- SKF M30 x 2 Steel Rod End, 30 mm Bore Metric
- SKF M30 x 2 Female Steel Rod End, 30 mm Bore Metric
- SKF M30 x 2 Steel Rod End Metric, 30 mm Bore
- SKF M30 x 2 Male Steel Rod End Metric, 30 mm Bore
- Fluro M30 x 2 Female Galvanised Steel Rod End, 30 mm Bore Metric
- Durbal M30 x 2 Forged Steel Rod End, 30 mm Bore Metric
- SKF M27 x 2 Steel Rod End, 30 mm Bore Metric
- Fluro M30 x 2 Female Galvanised Steel Rod End, 30 mm Bore
