SKF M18 x 1.5 Female Steel Rod End, 18mm Bore Metric
- RS Stock No.:
- 463-330
- Mfr. Part No.:
- SILKAC 18 M
- Brand:
- SKF
Subtotal (1 unit)*
$411.55
(exc. GST)
$452.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $411.55 |
*price indicative
- RS Stock No.:
- 463-330
- Mfr. Part No.:
- SILKAC 18 M
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Connection Size | M18 x 1.5 Female | |
| Product Type | Rod End | |
| Bore Diameter | 18mm | |
| Material | Steel | |
| Dynamic Load Rating | 26kN | |
| Thread Standard | Metric | |
| Static Load Rating | 35.5kN | |
| Connection Gender | Female | |
| Outside Diameter | 47mm | |
| Standards/Approvals | No | |
| Overall Width | 23mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Connection Size M18 x 1.5 Female | ||
Product Type Rod End | ||
Bore Diameter 18mm | ||
Material Steel | ||
Dynamic Load Rating 26kN | ||
Thread Standard Metric | ||
Static Load Rating 35.5kN | ||
Connection Gender Female | ||
Outside Diameter 47mm | ||
Standards/Approvals No | ||
Overall Width 23mm | ||
- COO (Country of Origin):
- DE
The SKF Rod ends contain a spherical plain bearing with a steel/bronze sliding contact surface combination. The bearing requires maintenance, and can be relubricated via a grease fitting in the housing and via the shank. The female thread is available with a left- (prefix SIL) or right-hand thread.
Suitable where lubricant starvation might occur
Simple and ready to mount
Easy to relubricate
Related links
- SKF M18 x 1.5 Female Steel Rod End, 18 mm Bore Metric
- SKF M18 x 1.5 Male Steel Rod End Metric, 18 mm Bore
- Fluro M18 x 1.5 Female Stainless Steel Rod End, 18 mm Bore Metric
- LDK M18 x 1.5 Female Carbon Steel Rod End, 18 mm Bore Metric
- Fluro M18 x 1.5 Female Galvanised Steel Rod End, 18 mm Bore Metric
- Durbal M18 x 1.5 Female Forged Steel Rod End, 18 mm Bore Metric
- SKF M14 Female Steel Rod End, 14 mm Bore Metric
- SKF M8 Female Steel Rod End, 8 mm Bore Metric
