Subtotal (1 unit)*
$73.49
(exc. GST)
$80.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.49 |
*price indicative
- RS Stock No.:
- 232-2780
- Mfr. Part No.:
- SIKAC 8 M
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rod End | |
| Connection Size | M8 Female | |
| Bore Diameter | 8mm | |
| Material | Steel | |
| Dynamic Load Rating | 7.2kN | |
| Thread Standard | Metric | |
| Static Load Rating | 9.15kN | |
| Connection Gender | Female | |
| Outside Diameter | 25mm | |
| Thread Direction | Right Hand | |
| Standards/Approvals | No | |
| Overall Width | 49mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rod End | ||
Connection Size M8 Female | ||
Bore Diameter 8mm | ||
Material Steel | ||
Dynamic Load Rating 7.2kN | ||
Thread Standard Metric | ||
Static Load Rating 9.15kN | ||
Connection Gender Female | ||
Outside Diameter 25mm | ||
Thread Direction Right Hand | ||
Standards/Approvals No | ||
Overall Width 49mm | ||
- COO (Country of Origin):
- DE
SKF SIKAC Series Rod End, 8mm Bore size, 7.2 kN Dynamic Load Rating - SIKAC 8 M
This rod end provides a durable solution for various mechanical applications, designed for use in systems requiring efficient motion transfer and secure connections. It can handle significant loads while maintaining durability, making it a critical component in automation and mechanical settings.
Features & Benefits
• Made with steel construction for enhanced strength and stability
• Supports a dynamic load rating of 7.2kN for versatile Applications
• Delivers a static load rating of 9.15kN for consistent performance
• Features an 8mm bore size for standard compatibility
• Designed with a right-hand thread for seamless integration
• Female connector type simplifies assembly with other components
Applications
• Utilised in robotics for precise movement control
• Serves in conveyor systems for smooth operation
• Employed in automation equipment for efficient task performance
How can it be properly installed in a system?
Proper installation involves aligning the rod end with the attachment point and ensuring the threading is correctly engaged to prevent misalignment.
Is it compatible with other types of connections?
It primarily connects with M8 female counterparts, making it suitable for various metric applications.
What are the recommended load limits for effective usage?
Adhering to the specified dynamic and static load ratings will ensure safe and efficient operation.
Related links
- SKF M8 Female Steel Rod End, 8 mm Bore Metric
- SKF M8 Male Steel Rod End Metric, 8 mm Bore
- LDK M8 Female Carbon Steel Rod End, 8 mm Bore Metric
- LDK M8 Female 304 Stainless Steel Rod End, 8 mm Bore Metric
- SKF M14 Female Steel Rod End, 14 mm Bore Metric
- SKF M8 Steel Rod End Metric, 8 mm Bore
- SKF M10 Female Steel Rod End, 10 mm Bore Metric
- SKF M16 Female Steel Rod End, 16 mm Bore Metric
