SKF M24 x 2 Female Steel Rod End, 25mm Bore Metric

Subtotal (1 unit)*

$635.86

(exc. GST)

$699.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$635.86

*price indicative

RS Stock No.:
464-857
Mfr. Part No.:
SILKAC 25 M
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Rod End

Connection Size

M24 x 2 Female

Bore Diameter

25mm

Material

Steel

Dynamic Load Rating

46.5kN

Thread Standard

Metric

Static Load Rating

53kN

Connection Gender

Female

Outside Diameter

61mm

Standards/Approvals

No

Overall Width

31mm

COO (Country of Origin):
DE
The SKF Rod ends contain a spherical plain bearing with a steel/bronze sliding contact surface combination. The bearing requires maintenance, sizes 6 and larger can be relubricated via a grease fitting in the housing and via the shank. The female thread is available with a left- (prefix SIL) or right-hand thread.

Suitable where lubricant starvation might occur

Simple and ready-to-mount

Easy to relubricate (sizes greater than equal to 6)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy