Subtotal (1 unit)*
$209.40
(exc. GST)
$230.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $209.40 |
*price indicative
- RS Stock No.:
- 464-850
- Mfr. Part No.:
- SI 15 ES
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Connection Size | M14 Female | |
| Product Type | Rod End | |
| Bore Diameter | 15mm | |
| Material | Steel | |
| Dynamic Load Rating | 17kN | |
| Thread Standard | Metric | |
| Static Load Rating | 37.5kN | |
| Connection Gender | Female | |
| Outside Diameter | 41mm | |
| Overall Width | 12mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Connection Size M14 Female | ||
Product Type Rod End | ||
Bore Diameter 15mm | ||
Material Steel | ||
Dynamic Load Rating 17kN | ||
Thread Standard Metric | ||
Static Load Rating 37.5kN | ||
Connection Gender Female | ||
Outside Diameter 41mm | ||
Overall Width 12mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The SKF Rod ends contain a spherical plain bearing with a steel/steel sliding contact surface combination. The bearing requires maintenance and can be relubricated via a lubrication hole in the housing and via the shaft. The female thread is available with a left- (prefix SIL) or right-hand thread.
Suitable for heavy static, alternating or impact loads
Simple and ready-to-mount
Easy to relubricate
Related links
- SKF M14 Female Steel Rod End, 15 mm Bore Metric
- SKF M14 Male Steel Rod End Metric, 15 mm Bore
- SKF M14 Female Steel Rod End, 14 mm Bore Metric
- SKF M16 Female Steel Rod End, 17 mm Bore Metric
- SKF M14 x 1.5 Female Steel Rod End, 25 mm Bore Metric
- SKF M20 x 1.5 Female Steel Rod End, 20 mm Bore Metric
- SKF M8 Female Steel Rod End, 8 mm Bore Metric
- SKF M20 x 1.5 Steel Rod End, 20 mm Bore Metric
