SKF M20 x 1.5 Female Steel Rod End, 20mm Bore Metric

Subtotal (1 pack of 5 units)*

$738.40

(exc. GST)

$812.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$738.40$147.68

*price indicative

RS Stock No.:
587-725
Mfr. Part No.:
SI 20 C
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Connection Size

M20 x 1.5 Female

Product Type

Rod End

Bore Diameter

20mm

Material

Steel

Dynamic Load Rating

31.5kN

Thread Standard

Metric

Static Load Rating

57kN

Connection Gender

Female

Outside Diameter

54mm

Standards/Approvals

RoHS

Overall Width

16mm

Thread Direction

Right Hand

COO (Country of Origin):
DE
The SKF Rod ends contain a spherical plain bearing with a steel/PTFE sintered bronze contact surface combination. The bearing is maintenance-free. The female thread right-hand thread. It is an ideal solution for industries requiring precise and dependable bearing support, allowing for smoother operations and reduced downtime in production environments.

Long service life

Suitable for heavy constant direction loads

Low coefficient of friction

Simple and ready to mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy