Subtotal (1 unit)*
$349.81
(exc. GST)
$384.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $349.81 |
*price indicative
- RS Stock No.:
- 464-792
- Mfr. Part No.:
- SCF 25 ES
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rod End | |
| Bore Diameter | 25mm | |
| Material | Steel | |
| Dynamic Load Rating | 48kN | |
| Thread Standard | Metric | |
| Static Load Rating | 65.5kN | |
| Overall Width | 20mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rod End | ||
Bore Diameter 25mm | ||
Material Steel | ||
Dynamic Load Rating 48kN | ||
Thread Standard Metric | ||
Static Load Rating 65.5kN | ||
Overall Width 20mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The SKF Rod ends contain a spherical plain bearing with a steel/steel sliding contact surface combination. The bearing requires maintenance and can be relubricated via a grease fitting in the housing and via the shaft. The housing with the rectangular section welding shank enables heavy static loads.
Suitable for heavy static, alternating or impact loads
Easy to relubricate
Bearing can be exchanged
Related links
- SKF Steel Rod End Metric, 25 mm Bore
- SKF M24 x 2 Male Steel Rod End Metric, 25 mm Bore
- SKF M20 x 1.5 Female Steel Rod End, 25 mm Bore Metric
- SKF M24 x 2 Female Steel Rod End, 25 mm Bore Metric
- SKF M16 x 1.5 Female Steel Rod End, 25 mm Bore Metric
- SKF Steel Rod End Metric
- SKF Steel Rod End Metric, 35 mm Bore
- SKF Steel Rod End Metric, 40 mm Bore
