SKF Steel Rod End Metric, 40mm Bore

Subtotal (1 unit)*

$511.68

(exc. GST)

$562.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$511.68

*price indicative

RS Stock No.:
463-244
Mfr. Part No.:
SC 40 ES
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Rod End

Bore Diameter

40mm

Material

Steel

Dynamic Load Rating

100kN

Static Load Rating

134kN

Thread Standard

Metric

Overall Width

28mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The SKF Rod ends contain a spherical plain bearing with a steel/steel sliding contact surface combination. The bearing requires maintenance and can be relubricated via a lubrication hole or grease fitting in the housing and via the shaft. The dowel pin eases centring at the cylindrical section welding shank.

Suitable for heavy static loads and alternating or impact loads

Easy to relubricate

Easy to centre

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy