SKF M24 x 2 Female Steel Rod End, 25mm Bore Metric
- RS Stock No.:
- 588-240
- Mfr. Part No.:
- SIL 25 ES
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
$1,146.73
(exc. GST)
$1,261.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,146.73 | $229.346 |
*price indicative
- RS Stock No.:
- 588-240
- Mfr. Part No.:
- SIL 25 ES
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rod End | |
| Connection Size | M24 x 2 Female | |
| Bore Diameter | 25mm | |
| Material | Steel | |
| Dynamic Load Rating | 48kN | |
| Thread Standard | Metric | |
| Static Load Rating | 90kN | |
| Connection Gender | Female | |
| Outside Diameter | 65mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rod End | ||
Connection Size M24 x 2 Female | ||
Bore Diameter 25mm | ||
Material Steel | ||
Dynamic Load Rating 48kN | ||
Thread Standard Metric | ||
Static Load Rating 90kN | ||
Connection Gender Female | ||
Outside Diameter 65mm | ||
- COO (Country of Origin):
- DE
The SKF Rod ends contain a spherical plain bearing with a steel and steel sliding contact surface combination. The bearing requires maintenance and can be relubricated via a grease fitting in the housing and via the shaft. The female thread is available with a left (prefix SIL) or right-hand thread.
Suitable for heavy static, alternating or impact loads
Simple and ready-to-mount
Easy to relubricate
Related links
- SKF M24 x 2 Female Steel Rod End, 25 mm Bore Metric
- SKF M24 x 2 Male Steel Rod End Metric, 25 mm Bore
- SKF M20 x 1.5 Female Steel Rod End, 25 mm Bore Metric
- SKF M16 x 1.5 Female Steel Rod End, 25 mm Bore Metric
- SKF M14 Female Steel Rod End, 15 mm Bore Metric
- SKF M20 x 1.5 Female Steel Rod End, 20 mm Bore Metric
- SKF M16 Female Steel Rod End, 17 mm Bore Metric
- SKF M14 x 1.5 Female Steel Rod End, 25 mm Bore Metric
