Subtotal (1 unit)*
$489.82
(exc. GST)
$538.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $489.82 |
*price indicative
- RS Stock No.:
- 215-4636
- Mfr. Part No.:
- SCF 40 ES
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rod End | |
| Material | Steel | |
| Dynamic Load Rating | 100kN | |
| Static Load Rating | 285kN | |
| Thread Standard | Metric | |
| Connection Gender | Female | |
| Outside Diameter | 102mm | |
| Standards/Approvals | No | |
| Overall Width | 101.9mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rod End | ||
Material Steel | ||
Dynamic Load Rating 100kN | ||
Static Load Rating 285kN | ||
Thread Standard Metric | ||
Connection Gender Female | ||
Outside Diameter 102mm | ||
Standards/Approvals No | ||
Overall Width 101.9mm | ||
- COO (Country of Origin):
- DE
The SKF spherical bearings suitable for oscillating movements and that can assist misalignment. Rolling bearings cannot fulfil all requirements as they are generally designed for continuous rotation and can only assist limited misalignment. Therefore skf manufactures rod ends, spherical plain bearings and bushings to deliver an reasonable solution to these challenges. Skf manufactures spherical plain bearings, rod ends and bushings in many designs and with different sliding contact surface combinations. Each design and combination has characteristic resource which makes it particularly suitable for certain applications.
Cylindrical bore type
0° nominal contact angle
