SKF M24 x 2 Male Steel Rod End Metric, 25mm Bore

Subtotal (1 unit)*

$366.27

(exc. GST)

$402.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$366.27

*price indicative

RS Stock No.:
464-650
Mfr. Part No.:
SAL 25 ES
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Rod End

Connection Size

M24 x 2 Male

Bore Diameter

25mm

Material

Steel

Dynamic Load Rating

48kN

Thread Standard

Metric

Static Load Rating

78kN

Connection Gender

Male

Outside Diameter

65mm

Overall Width

20mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The SKF Rod ends contain a spherical plain bearing with a steel/steel sliding contact surface combination. The bearing requires maintenance and can be relubricated via a grease fitting in the housing and via the shaft. The male thread is available with a left (prefix SAL) or a right-hand thread. Some sizes have different fitting dimensions (SAA series).

Suitable for heavy static, alternating or impact loads

Simple and ready-to-mount

Easy to relubricate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy