Subtotal (1 pack of 5 units)*
$821.75
(exc. GST)
$903.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $821.75 | $164.35 |
*price indicative
- RS Stock No.:
- 587-997
- Mfr. Part No.:
- SC 25 ES
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rod End | |
| Bore Diameter | 25mm | |
| Material | Steel | |
| Dynamic Load Rating | 48kN | |
| Thread Standard | Metric | |
| Static Load Rating | 73.5kN | |
| Outside Diameter | 65mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rod End | ||
Bore Diameter 25mm | ||
Material Steel | ||
Dynamic Load Rating 48kN | ||
Thread Standard Metric | ||
Static Load Rating 73.5kN | ||
Outside Diameter 65mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The SKF Rod ends contain a spherical plain bearing with a steel/steel sliding contact surface combination. The bearing requires maintenance and can be relubricated via a lubrication hole or grease fitting in the housing and via the shaft. The dowel pin eases centring at the cylindrical section welding shank.
Easy to relubricate
Easy to centre
Durable construction enhances lifespan
Related links
- SKF Steel Rod End Metric, 25 mm Bore
- SKF M24 x 2 Male Steel Rod End Metric, 25 mm Bore
- SKF Steel Rod End Metric, 15 mm Bore
- SKF Steel Rod End Metric, 35 mm Bore
- SKF Steel Rod End Metric, 40 mm Bore
- SKF Steel Rod End Metric, 20 mm Bore
- SKF M20 x 1.5 Female Steel Rod End, 25 mm Bore Metric
- SKF M24 x 2 Female Steel Rod End, 25 mm Bore Metric
