Subtotal (1 unit)*
$414.17
(exc. GST)
$455.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $414.17 |
*price indicative
- RS Stock No.:
- 464-718
- Mfr. Part No.:
- SAL 25 C
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rod End | |
| Connection Size | M24 x 2 Male | |
| Bore Diameter | 25mm | |
| Material | Steel | |
| Dynamic Load Rating | 51kN | |
| Thread Standard | Metric | |
| Static Load Rating | 78kN | |
| Connection Gender | Male | |
| Outside Diameter | 65mm | |
| Overall Width | 20mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rod End | ||
Connection Size M24 x 2 Male | ||
Bore Diameter 25mm | ||
Material Steel | ||
Dynamic Load Rating 51kN | ||
Thread Standard Metric | ||
Static Load Rating 78kN | ||
Connection Gender Male | ||
Outside Diameter 65mm | ||
Overall Width 20mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The SKF Rod ends contain a spherical plain bearing with a steel/PTFE sintered bronze sliding contact surface combination. The bearing is maintenance-free. The male thread is available with a left (prefix SAL) or right-hand thread.
Long service life
Maintenance-free
Suitable for heavy, constant direction loads
Low coefficient of friction
Simple and ready-to-mount
Related links
- SKF M24 x 2 Male Steel Rod End Metric, 25 mm Bore
- SKF M24 x 2 Female Steel Rod End, 25 mm Bore Metric
- INA M24 x 2 Male Steel Rod End Metric, 25 mm Bore
- SKF M12 Male Steel Rod End Metric, 20 mm Bore
- SKF M8 Male Steel Rod End Metric, 8 mm Bore
- SKF M10 Male Steel Rod End Metric, 10 mm Bore
- SKF M16 Male Steel Rod End Metric, 17 mm Bore
- SKF M20 x 1.5 Male Steel Rod End Metric, 20 mm Bore
