INA M24 x 2 Male Steel Rod End Metric, 25mm Bore
- RS Stock No.:
- 260-0261
- Mfr. Part No.:
- GAR25-UK
- Brand:
- INA
Subtotal (1 unit)*
$237.51
(exc. GST)
$261.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $237.51 |
*price indicative
- RS Stock No.:
- 260-0261
- Mfr. Part No.:
- GAR25-UK
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Rod End | |
| Connection Size | M24 x 2 Male | |
| Bore Diameter | 25mm | |
| Material | Steel | |
| Dynamic Load Rating | 51100N | |
| Static Load Rating | 105000N | |
| Thread Standard | Metric | |
| Minimum Operating Temperature | -50°C | |
| Outside Diameter | 42mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 126mm | |
| Standards/Approvals | DIN ISO 12240-4 | |
| Thread Direction | Right Hand | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Rod End | ||
Connection Size M24 x 2 Male | ||
Bore Diameter 25mm | ||
Material Steel | ||
Dynamic Load Rating 51100N | ||
Static Load Rating 105000N | ||
Thread Standard Metric | ||
Minimum Operating Temperature -50°C | ||
Outside Diameter 42mm | ||
Maximum Operating Temperature 200°C | ||
Overall Width 126mm | ||
Standards/Approvals DIN ISO 12240-4 | ||
Thread Direction Right Hand | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schaeffler Rod End, M24 x 2 Male Connection size, 51100N Dynamic Load Rating - GAR25-UK
This rod end is designed for a variety of industrial applications, featuring a female rod end type with an external right-hand thread. With a bore diameter of 25mm and an overall length of 126mm, it is constructed from durable steel and is suitable for environments with extreme temperature variations, ranging from -50°C to 200°C. This component is classified as maintenance-free, providing longevity and reliability in operation.
Features & Benefits
• High dynamic load rating of 51,100 N ensures strength
• Static load rating of 105,000 N for increased durability
• Maintenance-free design eliminates the need for regular servicing
• Robust steel construction offers enhanced operational reliability
• Suitable for dynamic and static alignment in machinery
• Open design allows for easy installation and adjustments
Applications
• Used with automation systems in manufacturing
• Ideal for mechanical linkages in robotics
• Utilised in structural assemblies within electrical equipment
• Employed in high-load where reliability is critical
How does the maintenance-free design benefit long-term usage?
The maintenance-free design eliminates the need for regular lubrication, reducing downtime and maintenance costs, making it ideal for continuous operations in demanding environments.
What are the advantages of the operating temperature range?
The wide temperature range of -50°C to 200°C allows for versatile applications across different industries, accommodating both cold and hot operational conditions without compromising performance.
How does the load rating influence the selection for a project?
High load ratings indicate the ability to withstand substantial forces, making this rod end suitable for applications requiring robust support under heavy loads, ensuring stability and safety.
What type of mounting does this rod end support?
This rod end features an external thread design allowing for straightforward integration into machinery, facilitating secure connections with minimal adjustments required during installation.
What material composition contributes to its performance?
Crafted from steel, the component provides exceptional strength and durability, which is essential for high-load applications, enhancing the overall efficiency and lifespan of mechanical systems.
Related links
- INA M24 x 2 Male Steel Rod End Metric, 25 mm Bore
- SKF M24 x 2 Male Steel Rod End Metric, 25 mm Bore
- Fluro M24 x 2 Male Galvanised Steel Rod End Metric, 25 mm Bore
- Durbal M24 x 2 Forged Steel Rod End Metric, 25 mm Bore
- Fluro M24 x 3 Male Galvanised Steel Rod End Metric, 25 mm Bore
- INA M20 x 1.5 Male Steel Rod End Metric, 20 mm Bore
- LDK Carbon Steel Rod End Metric, 25 mm Bore
- SKF Steel Rod End Metric, 25 mm Bore
