Subtotal (1 unit)*
$526.15
(exc. GST)
$578.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $526.15 |
*price indicative
- RS Stock No.:
- 464-719
- Mfr. Part No.:
- SAL 30 ES
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Connection Size | M30 x 2 | |
| Product Type | Rod End | |
| Bore Diameter | 30mm | |
| Material | Steel | |
| Dynamic Load Rating | 62kN | |
| Thread Standard | Metric | |
| Static Load Rating | 200kN | |
| Minimum Operating Temperature | -34°C | |
| Connection Gender | Male | |
| Maximum Operating Temperature | 130°C | |
| Outside Diameter | 104mm | |
| Overall Width | 149mm | |
| Standards/Approvals | ISO 12240‑4, RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Connection Size M30 x 2 | ||
Product Type Rod End | ||
Bore Diameter 30mm | ||
Material Steel | ||
Dynamic Load Rating 62kN | ||
Thread Standard Metric | ||
Static Load Rating 200kN | ||
Minimum Operating Temperature -34°C | ||
Connection Gender Male | ||
Maximum Operating Temperature 130°C | ||
Outside Diameter 104mm | ||
Overall Width 149mm | ||
Standards/Approvals ISO 12240‑4, RoHS | ||
- COO (Country of Origin):
- DE
The SKF Rod ends contain a spherical plain bearing with a steel/steel sliding contact surface combination. The bearing requires maintenance and can be relubricated via a grease fitting in the housing and via the shaft. The male thread is available with a left (prefix SAL) or a right-hand thread. Some sizes have different fitting dimensions (SAA series).
Suitable for heavy static, alternating or impact loads
Simple and ready-to-mount
Easy to relubricate
Related links
- SKF M30 x 2 Steel Rod End Metric, 30 mm Bore
- SKF M30 x 2 Male Steel Rod End Metric, 30 mm Bore
- SKF M24 x 2 Male Steel Rod End Metric, 25 mm Bore
- SKF M30 x 2 Steel Rod End, 30 mm Bore Metric
- SKF M22 x 1.5 Female Steel Rod End, 30 mm Bore Metric
- INA M30 x 2 Steel Rod End Metric, 30 mm Bore
- SKF M30 x 2 Female Steel Rod End, 30 mm Bore Metric
- SKF M16 Male Steel Rod End Metric, 17 mm Bore
