RS PRO Nylon Snap Rivet, 3 mm

Subtotal (1 bag of 100 units)*

$36.48

(exc. GST)

$40.13

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +$36.48$0.365

*price indicative

RS Stock No.:
304-241
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Rivet

Rivet Type

Snap

Rivet Diameter

3mm

Rivet Length

14.5mm

Fixing Hole Diameter

3.2mm

Rivet Body Material

Nylon

Finish

Plain

Head Type

Brad

Standards/Approvals

UL94-V2

COO (Country of Origin):
CN

RS PRO Snap Rivet, 11.5 mm - 13 mm Grip Range, Nylon


RS PRO Snap Rivets are versatile fasteners designed for quick and efficient installation. Ideal for applications requiring a secure and removable fixing, these rivets expand to provide a tight fit when the head is pushed in. Made from durable nylon, they are suitable for a variety of environments.

Features and Benefits


Expanding push-in design: Ensures easy installation and a secure fit

Removable head: Allows for simple removal by pulling the head

Durable nylon material: Provides strength and longevity in various applications

Wide grip range: Accommodates materials with a thickness between 11.5 mm and 13 mm

Compliance with UL 94 V-2: Meets safety standards for flammability

Applications


Lighting

Motor vehicles

Domestic appliances

Audio equipment

Furniture

Additional Information


Standards Met: UL 94 V-2

Colour: Black

Rivet Body Material: Nylon

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links