RS PRO Nylon Snap Rivet, 2.7 mm

Subtotal (1 bag of 100 units)*

$35.78

(exc. GST)

$39.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$35.78$0.358

*price indicative

RS Stock No.:
304-070
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Rivet

Rivet Type

Snap

Rivet Diameter

2.7mm

Rivet Length

14.5mm

Fixing Hole Diameter

3.2mm

Rivet Body Material

Nylon

Finish

Plain

Head Type

Brad

Standards/Approvals

UL94-V2

COO (Country of Origin):
CN

RS PRO Snap Rivet, 11.5 mm - 13 mm Grip Range, Nylon


RS PRO Snap Rivets are designed for quick and efficient fastening in a variety of applications. These nylon rivets provide a secure hold with an easy push-in installation, making them ideal for both temporary and permanent fixtures. Their primary benefit is the ability to expand and lock into place, ensuring a tight fit without the need for additional tools.

Features and Benefits


Expanding push-in design: Easy to install, saving time and effort

Secure fit: Push the head in and the grommet expands for a tight hold

Removable: Simply pull the head to remove, allowing for easy disassembly

Durable nylon material: Provides strength and resistance to wear

UL 94 V-2 standard: Ensures flame retardancy for safety

Applications


Lighting

Motor vehicles

Domestic appliances

Audio equipment

Furniture

Additional Information


Standards Met: UL 94 V-2

Colour: White

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy