Subtotal (1 bag of 100 units)*
$23.07
(exc. GST)
$25.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $23.07 | $0.231 |
*price indicative
- RS Stock No.:
- 304-231
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Rivet Type | Snap | |
| Product Type | Rivet | |
| Rivet Diameter | 3mm | |
| Rivet Length | 7.5mm | |
| Fixing Hole Diameter | 3.2mm | |
| Rivet Body Material | Nylon | |
| Finish | Plain | |
| Head Type | Brad | |
| Standards/Approvals | UL94-V2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Rivet Type Snap | ||
Product Type Rivet | ||
Rivet Diameter 3mm | ||
Rivet Length 7.5mm | ||
Fixing Hole Diameter 3.2mm | ||
Rivet Body Material Nylon | ||
Finish Plain | ||
Head Type Brad | ||
Standards/Approvals UL94-V2 | ||
- COO (Country of Origin):
- CN
RS PRO Snap Rivet, 5 mm to 6 mm Grip Range, Nylon
RS PRO Snap Rivets are designed for quick and efficient fastening in a variety of applications. These expanding push-in rivets are ideal for creating secure connections without the need for additional tools. The primary benefit of these rivets is their ease of installation and removal, making them suitable for both temporary and permanent fixtures.
Features and Benefits
Expanding push-in design: Allows for easy installation by simply pushing the head, which expands the grommet for a tight fit
Removable head: Enables easy removal by pulling the head, providing flexibility for temporary applications
Nylon material: Offers durability and resistance to corrosion, ensuring longevity in various environments
Brad head type: Provides a smooth finish, ideal for applications where aesthetics are important
UL 94 V-2 standard: Meets safety standards for flammability, ensuring reliability in critical applications
Applications
Lighting
Motor vehicles
Domestic appliances
Audio equipment
Furniture
Additional Information
Standards Met: UL 94 V-2
Colour: White
Rivet Body Material: Nylon
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
