Subtotal (1 bag of 100 units)*
$35.78
(exc. GST)
$39.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
- Plus 28 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $35.78 | $0.358 |
*price indicative
- RS Stock No.:
- 304-063
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Rivet Type | Snap | |
| Product Type | Rivet | |
| Rivet Diameter | 2mm | |
| Rivet Length | 5.6mm | |
| Fixing Hole Diameter | 2.2mm | |
| Rivet Body Material | Nylon | |
| Finish | Plain | |
| Head Type | Brad | |
| Standards/Approvals | UL94-V2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Rivet Type Snap | ||
Product Type Rivet | ||
Rivet Diameter 2mm | ||
Rivet Length 5.6mm | ||
Fixing Hole Diameter 2.2mm | ||
Rivet Body Material Nylon | ||
Finish Plain | ||
Head Type Brad | ||
Standards/Approvals UL94-V2 | ||
- COO (Country of Origin):
- CN
RS PRO Snap Rivet, 3.7 mm to 4.4 mm Grip Range, Nylon
RS PRO Snap Rivets are designed for quick and efficient fastening in a variety of applications. These nylon rivets offer a secure hold with a simple push-in installation, making them ideal for both temporary and permanent fixtures. The primary benefit is their ease of use and reliable performance in securing components.
Features and Benefits
Expanding push-in design: Ensures easy installation and a secure fit
Simple removal: Allows for easy disassembly by pulling the head
Versatile applications: Suitable for use in lighting, motor vehicles, domestic appliances, audio equipment, and furniture
Durable nylon material: Provides strength and resistance to wear
Meets UL 94 V-2 standards: Ensures compliance with safety regulations
Applications
Lighting
Motor vehicles
Domestic appliances
Audio equipment
Furniture
Additional Information
Standards Met: UL 94 V-2
Colour: Black
Rivet Body Material: Nylon
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
