Thomas & Betts, RAX83 Insulated Ring Terminal, 8 mm Stud Size 24 AWG 26 AWG Wire Size, Yellow
- RS Stock No.:
- 253-2419
- Mfr. Part No.:
- 7TAI029870R0027
- Brand:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
$9,903.00
(exc. GST)
$10,893.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $9.903 | $9,903.00 |
*price indicative
- RS Stock No.:
- 253-2419
- Mfr. Part No.:
- 7TAI029870R0027
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Series | RAX83 | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Maximum Wire Size AWG | 26AWG | |
| Minimum Wire Size AWG | 24AWG | |
| Overall Length | 0.84in | |
| Stud Size | 8 mm | |
| Colour | Yellow | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Series RAX83 | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Maximum Wire Size AWG 26AWG | ||
Minimum Wire Size AWG 24AWG | ||
Overall Length 0.84in | ||
Stud Size 8 mm | ||
Colour Yellow | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB has nylon insulated ring terminal. The material used for the ring terminal is copper and color of it is yellow.
Tin plated
Length 0.84 inches
Width 0.25 inches
Related links
- Thomas & Betts 8 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Thomas & Betts 8 mm Stud Size 14 AWG 18 AWG Wire Size, Blue
- Thomas & Betts 8 mm Stud Size 16 AWG 22 AWG Wire Size, Red
- Thomas & Betts 8 mm Stud Size 14 AWG 18 AWG Wire Size, Blue
- TE Connectivity M4 Stud Size 26 AWG 22 AWG Wire Size, Yellow
- Thomas & Betts 8 mm Stud Size 12 AWG 16 AWG Wire Size
- Thomas & Betts 8 mm Stud Size 12 AWG 10 AWG Wire Size, Metallic
- TE Connectivity 8 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow