Thomas & Betts, 220017 Uninsulated Ring Terminal, 3/8 in Stud Size 0.1 AWG 0.175 AWG Wire Size
- RS Stock No.:
- 253-1275
- Mfr. Part No.:
- 7TAI029010R0011
- Brand:
- Thomas & Betts
Subtotal (1 pack of 25 units)*
$3,310.95
(exc. GST)
$3,642.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $132.438 | $3,310.95 |
*price indicative
- RS Stock No.:
- 253-1275
- Mfr. Part No.:
- 7TAI029010R0011
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Ring Terminal | |
| Series | 220017 | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 0.1AWG | |
| Maximum Wire Size AWG | 0.175AWG | |
| Overall Length | 2.76in | |
| Stud Size | 3/8 in | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Standards/Approvals | UL E9809 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Ring Terminal | ||
Series 220017 | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 0.1AWG | ||
Maximum Wire Size AWG 0.175AWG | ||
Overall Length 2.76in | ||
Stud Size 3/8 in | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Standards/Approvals UL E9809 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB insulation piercing magnet wire ring terminal is 50,000 to 115,000 circular mil area. It is made from copper alloy (tin plated).
Length - 2.76 inches
Width - 1.06 inches
Length of teeth 1.50 inches
Width of Teeth 0.88 inches
Stud size - 3/8 inch
Wire range - 0.100 AWG to 0.175 AWG
Related links
- Thomas & Betts 3/8 in Stud Size 4 AWG 12 AWG Wire Size
- Thomas & Betts 1/4 in Stud Size 4 AWG 12 AWG Wire Size
- Thomas & Betts 8 mm Stud Size 12 AWG 16 AWG Wire Size
- Thomas & Betts 1/2 in Stud Size 12 AWG 4 AWG Wire Size
- Thomas & Betts 10 Stud Size 14 AWG 18 AWG Wire Size
- Thomas & Betts 1/4 in Stud Size 10 AWG 14 AWG Wire Size
- Thomas & Betts 5/16 in Stud Size 4 AWG 12 AWG Wire Size
- Thomas & Betts 1/4 in Stud Size 4 AWG 12 AWG Wire Size